Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PUM-925-M30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .75 in, 19.1 mm |
Overall Height: | 1.05 in, 26.7 mm |
Overall Length: | .75 in, 19.1 mm |
Material: | Heat Stabilized Nylon 6.6 |
Tensile Strength: | 50 lb, 222.41 N |
Mount Hole Thread Size: | NA |
Width: | 19.1 mm, 0.75 in |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANPUM-925-M30 |
PUM-925-M30
Heilind Number: | PANPUM-925-M30 |
Manufacturer: | Panduit |
Manufacturer Number: | PUM-925-M30 |
Datasheet: | Drawing |
ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.34 to 0.36" (8.8 to 9.3mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance your cable management with our durable fir tree push mount, designed for secure and efficient fastening. Crafted from heat-stabilized nylon 6.6, it offers superior mechanical strength, heat resistance up to 115°C, and a flammability rating of UL94V-2 for added safety. With a sleek black finish, this mount not only provides a professional look but also ensures long-lasting performance. Easy to install in panel holes ranging from 0.34 to 0.36", it's perfect for a wide range of applications. Each pack contains 1000 mounts, making it a convenient and cost-effective solution for your wire and cable organization needs. Trust in our Cable Tie Mounts for quality and reliability.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit ABM112-AT-C0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1.12" long x 1.12" wide (28.6 x 28.6 mm) and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 100. | ![]() |