Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PV14-8F-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 22.9 mm, 9 in |
Stud Size: | #8 |
Stud Hole Size: | 1/6 in, 4.3 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPV14-8F-M |
PV14-8F-M
Specifications
Detailed Description
Enhance your electrical connections with these high-quality Fork Terminals. Designed for convenience, the vinyl insulation and funnel entry make for easy and secure installation. Suitable for 16-14 AWG wires, with a #8 stud size, these terminals are perfect for a variety of applications. Crafted from durable copper with a protective tin-plated finish, they ensure reliable performance. With RoHS compliance and a maximum operating temperature of 105°C (221°F), they meet strict safety standards. Elevate your wiring projects with these essential connectors.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
![]() | Panduit PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
![]() | Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV14-8F-C | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #8 stud size, standard package. | ![]() |
![]() | Panduit PV18-6FN-MY | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |