| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PWMS-H25-M |
| Color: | Natural |
| SKU: | PANPWMS-H25-M |
PWMS-H25-M
| Heilind Number: | PANPWMS-H25-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | PWMS-H25-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The winged push barb cable tie mount requires a 0.250" (6.5 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
More >>Specifications
Detailed Description
Elevate your cable management game with our winged push barb cable tie mount, a must-have solution for securing wires and cables with ease. Designed for efficiency, this mount features a convenient 0.250" hole requirement and comes in a sleek natural color. Crafted from durable nylon 6.6, it guarantees enhanced mechanical strength, heat and wear resistance, and stiffness for optimal performance. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it ensures reliability in various environments. Each package contains 1000 mounts, making it perfect for large-scale projects. Trust in this UL94V-2 rated essential for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LHMS-S10-D | The lightening hole cable tie mount with a 0.2" (4.9 mm) diameter hole is mounted using a #10 (M5) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 500. | ![]() |
| Panduit PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
| Panduit PWMS-H25-C | The winged push barb cable tie mount requires a 0.250" (6.5 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. | ![]() |


