Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit S100X150VAC |
Color: | White |
Overall Width: | 1 in, 25.4 mm |
Overall Length: | 1.5 in, 38.1 mm |
Material: | Vinyl |
Maximum Cable Diameter: | 8.1 mm |
Minimum Cable Diameter: | 4 mm |
Print-On Area Height: | 12.7 mm, .5 in |
SKU: | PANS100X150VAC |
S100X150VAC
Heilind Number: | PANS100X150VAC |
Manufacturer: | Panduit |
Manufacturer Number: | S100X150VAC |
Datasheet: | Product Bulletin |
ECAD Model: |
Description:
P1 self-laminating label cassette, 1.00" W x 1.50" L, 10 - 6 AWG wire/cable, Cat. 5e/6/6A UTP and Cat. 5e FTP, white print-on area, vinyl, clear/white, 200 labels/cassette, 1 pc. package quantity.
More >>Specifications
Detailed Description
Easily organize your cables with the P1™ self-laminating label cassette. Designed for efficient labeling, each cassette contains 200 vinyl labels with a clear/white finish. The 1.00" W x 1.50" L labels are suitable for 10 - 6 AWG wire/cable, Cat. 5e/6/6A UTP, and Cat. 5e FTP. Featuring a white print-on area, these labels offer clear identification. With a maximum cable diameter of 8.1mm and a minimum of 4mm, they are versatile for various applications. Each cassette includes 1 pc for convenient use. RoHS compliant, these labels are not only practical but also environmentally friendly. Stay organized and efficient with the P1™ label cassette.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PNF14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |
![]() | Panduit PNF18-6RN-3K | Ring Terminal, narrow tongue, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #6 stud size. | ![]() |
![]() | Panduit S100X160VAC | The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1" (25.4mm) wide and 1.6" (40.64mm) long with a 0.8" (20.3mm) print-on area height and are for use with NWSLC-2Y, NWSLC-2Y-AQ, and NWSLC-3Y LabelCore sleeves. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 175 labels per cassette. | ![]() |
![]() | Panduit T100X000VPC-BK | Black on white, vinyl tape. Width: 1.00". | ![]() |