S100X650VATY

Heilind Number:PANS100X650VATY
Manufacturer:Panduit
Manufacturer Number:S100X650VATY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X650VATY
Color:White
Maximum Operating Temperature:150 °F, 65 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Length:165.1 mm, 6.5 in
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:1.59 in, 40.4 mm
Minimum Cable Diameter:12.2 mm, .48 in
Number of Labels:250
Print-On Area Height:1.5 in, 38.1 mm
SKU:PANS100X650VATY

Detailed Description

Easily identify and label wires with our thermal transfer self-laminating adhesive labels. Made of durable vinyl, each label features a white print-on area suitable for 1/0 - 250 MCM wires, with a clear overlaminate for added protection. Supplied on a convenient roll with 4 labels per row, these 1.0" x 6.5" labels are designed for efficient organization. With a wide operating temperature range from -40°C to 65°C (-40°F to 150°F), they are suitable for various environments. Each package contains 1000 labels, ensuring you have an ample supply for your labeling needs. Perfect for use in industrial settings, these labels are RoHS compliant, meeting international standards for environmental responsibility. Stay organized and compliant with our high-quality printable labels.