| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X650YAJ |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 101.6 mm, 6.5 in |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Maximum Cable Diameter: | 1.59 in, 40.4 mm |
| Minimum Cable Diameter: | 12.2 mm, .48 in |
| Compatible Wire Size: | 1 - 2 AWG |
| Number of Labels: | 1000 |
| Print-On Area Height: | 1.5 in, 38.1 mm |
| SKU: | PANS100X650YAJ |
S100X650YAJ
| Heilind Number: | PANS100X650YAJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X650YAJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 7 labels per sheet. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 350 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm). These labels come in packages of 1000.
More >>Specifications
Detailed Description
Enhance cable and wire organization with our Laser/Inkjet Self-Laminating Labels. Crafted from durable polyester, these labels feature a white print-on area designed for 1/0 - 350 MCM wires, complete with a clear overlaminate for added protection. Each sheet, sized at 8.5 x 11 inches, contains 49 labels, making for efficient and convenient use. With a maximum operating temperature of 107°C and a minimum of -54°C, these labels are suitable for various environments. Compatible with 1 - 2 AWG wires and accommodating cable diameters ranging from 0.48 to 1.59 inches, they offer versatility in application. This pack includes 1000 labels, ensuring ample supply for labeling needs. Perfect for industrial, commercial, or residential use, these printable labels are an essential tool for organization and identification tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit D14-250-M | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| Panduit LCAN2-14-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit PNF14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-38R-M | Ring Terminal, 16 “ 14 AWG, 3/8" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |


