| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S2/0-56R-C |
| Overall Width: | 21.6 mm, .85 in |
| Overall Length: | 1.9 in, 48.3 mm |
| Stud Hole Size: | .313 in |
| Material: | Copper |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 16.8 mm, .66 in |
| Barrel Type: | Seamless Tubular |
| Product: | Mechanical Lugs |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANS2/0-56R-C |
S2/0-56R-C
Specifications
Detailed Description
Enhance your electrical connections with our Tubular Ring Terminal. Designed for optimal performance, this terminal is crafted from high-quality copper, ensuring durability and conductivity. With a 2/0 AWG size and 5/16 stud, it's suitable for a variety of applications. The non-insulated design allows for easy installation, perfect for bulk projects. Measuring at 1.9 inches in length and 0.85 inches in width, it provides a secure and stable connection. The seamless tubular barrel, with a tongue width of 0.85 inches, guarantees a snug fit. RoHS compliant and meticulously crafted, this Loose Piece Ring Terminal is a must-have in any toolkit for efficient and reliable crimping. Upgrade your connections with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLT50F-C20 | The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Panduit DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF14-250FIM-M | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DNF18-250FIMB-K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1000 pieces. | ![]() |
| Panduit FSD78-8-2KD0 | Insulated ferrules, single wire black DIN end sleeve on reel, 16AWG (1.50mm2), 8mm Pin Length. | ![]() |
| Panduit FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |
| Panduit S2/0-38R-C | Tubular Ring Terminal, 2/0 AWG, 3/8 stud size, non-insulated, bulk package. | ![]() |
| Panduit T38F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', polyethylene, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


