| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S200X225VA1Y |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 2.25 in, 57.2 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .48 in, 12.2 mm |
| Minimum Cable Diameter: | .24 in, 6.1 mm |
| Compatible Wire Size: | 4 - 8 AWG |
| Number of Labels: | 500 |
| Print-On Area Height: | .75 in, 19 mm |
| SKU: | PANS200X225VA1Y |
S200X225VA1Y
| Heilind Number: | PANS200X225VA1Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | S200X225VA1Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4 mm) core. It comes in packages of 500.
More >>Specifications
Detailed Description
Enhance cable organization with our Thermal Transfer Self-Laminating Adhesive Label, crafted from durable vinyl for lasting quality. Each roll contains two labels per row, featuring a white print-on area measuring 0.75" in height. Ideal for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, as well as 8 - 4 AWG wires, this label is a versatile solution for various applications. Its clear overlaminate ensures legibility and protection, while the 1.0" wide by 2.25" long dimensions accommodate different cable sizes. With a 1.0" core, these labels are easy to load and use. Each package includes 500 labels, making it convenient for large-scale projects. Designed for thermal transfer printing, they offer crisp and durable labeling. Operating efficiently in temperatures ranging from -40°C to 66°C, they are suitable for diverse environments. Complying with RoHS regulations, these labels are environmentally friendly. Perfect for organizing cables in professional settings, they offer a reliable and efficient labeling solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H200X044H1T | White, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44". | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |
| Panduit S100X400VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1000. | ![]() |


