| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE25P-TR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94-HB |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE25P-TR0 |
SE25P-TR0
| Heilind Number: | PANSE25P-TR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE25P-TR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Measuring 0.25" in diameter (6.4mm), this sleeving offers continuous abrasion resistance, ensuring long-lasting protection. Its highly flexible open weave construction prevents heat and humidity buildup, while its sleek black Polyethylene Terephthalate material adds a professional touch. Each reel contains 200 ft. of sleeving, making it ideal for various applications. With a flammability rating of UL94 HB1 and RoHS compliance, you can trust in its quality and safety. Operating smoothly in temperatures ranging from -70°C to 125°C (-94°F to 257°F), this sleeving is a reliable solution for your wire and cable management needs. Elevate your abrasion protection with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F75-10-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Panduit LCB4-14-L | One-hole, long barrel lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |
| Panduit LCC4-14AW-L | Two-hole, long barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing. | ![]() |
| Panduit LCC8-10AW-L | Two-hole, long barrel lug with window, #8 AWG wire, #10 stud hole, .63 hole spacing. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit SE38P-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


