| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE75PFR-CR8 |
| Color: | Gray |
| Maximum Operating Temperature: | 257 °F, 125 °C |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | VW-1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE75PFR-CR8 |
SE75PFR-CR8
| Heilind Number: | PANSE75PFR-CR8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE75PFR-CR8 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 100 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. This high-quality sleeve, featuring a 0.75" diameter, ensures continuous abrasion resistance for optimal performance. Crafted from Flame Retardant Polyethylene Terephthalate in a sleek gray hue, it offers both functionality and style. With a generous length of 100 ft. per reel, it's perfect for various applications. The highly flexible open weave construction prevents heat and humidity build-up, while its VW-1 flammability rating guarantees safety. Suitable for a wide range of environments, this Pan-Wrap Braided Sleeving is a must-have for effective wire and cable management. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your abrasion protection game with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLTS25F-C | Corrugated loom tubing solid wall, .25" (6.4mm) x 100', polyethylene, black. | ![]() |
| Panduit DNF10-250FIMB-K | The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032"" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.22" (5.6 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of a 1000 pieces. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCAN2/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit PLT1.5I-M69 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit PV14-6LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #6 stud size. | ![]() |
| Panduit SE25PFR-TR8 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
| Panduit SE50P-CR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 100 ft. per reel. | ![]() |
| Panduit SE50PFR-CR8 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 100 ft. per reel. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2017 | 2017-07-28-1 - Due to recent process improvements, a slight color change may be noticeable for our gray expandable braided sleeving products. The performance and quality of the product will not be affected. | Download | |||


