| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGABM20-AV-C300 |
| Color: | Black |
| SKU: | PANSGABM20-AV-C300 |
SGABM20-AV-C300
| Heilind Number: | PANSGABM20-AV-C300 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGABM20-AV-C300 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with our super grip adhesive-backed cable tie mount in black. Boasting a durable nylon 6.6 construction, this mount offers exceptional mechanical strength, heat resistance up to 200°F, and weather durability for outdoor use. Measuring 0.75" x 0.75", it provides a sturdy hold in high-temperature environments. Each pack contains 100 mounts, ensuring ample supply for your needs. Streamline cable management with this reliable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCDX2-38D-E | Two-hole, flex lug, #2 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M100 | Pan-Ty® locking tie, standard cross section, 7.4, weather resistant polypropylene, black. | ![]() |
| Panduit PLT3S-M100 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant polypropylene, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


