| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TA1S10-M |
| Color: | Natural |
| SKU: | PANTA1S10-M |
TA1S10-M
| Heilind Number: | PANTA1S10-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TA1S10-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure and organize cables with our Cable Tie Mount, designed for efficient cable management in indoor environments. Made from durable nylon 6.6 for enhanced mechanical strength, heat and wear resistance, and stiffness, this mount ensures long-lasting performance. Each mount is applied with a #10 (M5) screw, providing a secure attachment for cable ties. Available in a natural color, it seamlessly blends in with surroundings. Sold in packs of 1000, it's perfect for large-scale installations. Stay compliant with RoHS regulations while keeping cables neat and tidy with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2S-M30 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit GES99F-A-C | Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, polyethylene, natural. | ![]() |
| Panduit GES99F-A-C0 | Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, weather resistant polyethylene, black. | ![]() |
| Panduit P18-6LF-M | Locking Fork Terminal, non-insulated, 22- 16 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


