| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TA1S10-M0 |
| Color: | Black |
| SKU: | PANTA1S10-M0 |
TA1S10-M0
| Heilind Number: | PANTA1S10-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TA1S10-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our black cable tie mount. Designed for outdoor use, it is crafted from weather-resistant nylon 6.6, ensuring durability in harsh environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in a wide range of conditions. The mount is applied with a #10 (M5) screw for easy installation and comes in packages of 1000, making it ideal for large-scale projects. Its UL94V-2 flammability rating guarantees safety, while its compact dimensions of 9.5mm x 4.8mm x 19mm make it suitable for various applications. Upgrade your wire and cable management setup with this high-quality cable tie mount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA8-14F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


