| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM1S6-M0 |
| Color: | Black |
| SKU: | PANTM1S6-M0 |
TM1S6-M0
| Heilind Number: | PANTM1S6-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM1S6-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our black cable tie mount, designed for outdoor use with weather-resistant nylon 6.6 material. With a #6 screw application, it ensures durability in various conditions, boasting a wide operating temperature range from -40°C to 85°C. Measuring 0.32" in width and 13 mm in length, this mount offers reliable cable organization and management. Each package contains 1000 units, making it ideal for bulk installations. With a UL94V-2 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Upgrade your wire and cable management setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CT-1160 | CONTROLLED CYCLE FERRULE TOOLCRIMP WITH | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit TM2S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Panduit UGCTC3S-X0 | Ultra-Cinch hook & loop cinch cable tie, center mount grommet, 12.0 (305mm)length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black. | ![]() |


