| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3-X2-C0Y |
| Color: | Black |
| SKU: | PANTM3-X2-C0Y |
TM3-X2-C0Y
| Heilind Number: | PANTM3-X2-C0Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3-X2-C0Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The swivel tie mount in black is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It is used with cable ties miniature, intermediate, standard, and light-heavy cable ties. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable organization with our durable swivel tie mount in sleek black. Crafted from weather-resistant nylon 6.6, it ensures optimal performance in outdoor settings, boasting increased mechanical strength, heat and wear resistance, and stiffness. Compatible with a variety of cable ties, including miniature, intermediate, standard, and light-heavy variants, this mount offers versatile usage. Each pack contains 100 mounts, making it a convenient and cost-effective solution for your wire and cable management needs. Rest assured, it is fully RoHS compliant, meeting stringent environmental standards. Elevate your installation process with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM3H-A-T | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop cable mount cable ties. It is designed for indoor environments and comes in packages of 200. | ![]() |
| Panduit CCH31-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .31" (7.9mm) bundle, black, bulk package. | ![]() |
| Panduit PLB4S-C | Pan-Ty® double loop cable tie, standard cross section, 14.8 (376mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-C186 | Pan-Ty® cable tie, metal detectable polypropylene,miniature cross section, 3.9 (100mm) length,dark blue. | ![]() |
| Panduit PLT1M-M8 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, gray, bulk package. | ![]() |
| Panduit PLT2H-L0 | Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT4H-TL | Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 14.4 (366mm) length, dark blue. | ![]() |
| Panduit PLT5EH-C0 | Pan-Ty® lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


