| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S10-M |
| Color: | Natural |
| SKU: | PANTM3S10-M |
TM3S10-M
| Heilind Number: | PANTM3S10-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S10-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Effortlessly secure cables with our Cable Tie Mount, designed for #10 (M5) screws. Crafted from durable nylon 6.6 in a natural color, it boasts enhanced mechanical strength, heat, and wear resistance for reliable performance in indoor settings. With a width of 0.61" (15.5 mm), it accommodates various cable sizes. Each package contains 1000 mounts, making it a convenient solution for cable management needs. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Streamline your wire and cable organization with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit G2X2LG6 | Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit PBMS-H25-C14 | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4S-M0 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PRT5EH-C0 | Pan-Ty® releasable lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


