| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S8-C100 |
| Color: | Black |
| SKU: | PANTM3S8-C100 |
TM3S8-C100
| Heilind Number: | PANTM3S8-C100 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TM3S8-C100 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our durable cable tie mount in black. Made of weather-resistant polypropylene, it's perfect for both indoor and outdoor use. This mount is designed to accommodate a #8 (M4) screw, ensuring a strong and reliable hold. With a width of 0.61" (15.5 mm), it provides ample space for organizing your cables. Each package contains 100 mounts, making it convenient for large projects. Stay organized and compliant with our RoHS-certified cable tie mount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ARC.68-A-C14 | Adjustable and releasable clamp, .69" (17.5mm) bundle, gray, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-6LF-M | Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, bulk package. | ![]() |
| Panduit TM3S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


