| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMSTHS13-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.1 in, 27.9 mm |
| Overall Length: | 1.99 in, 50.5 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Width: | 25.4 mm, 1 in |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTMSTHS13-D0 |
TMSTHS13-D0
| Heilind Number: | PANTMSTHS13-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMSTHS13-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is installed onto a 0.50" (12.7mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 500.
More >>Specifications
Detailed Description
Easily secure cables with our black Cable Tie Mount, designed for effortless installation on a 0.50" stud. Crafted from impact-modified weather-resistant nylon 6.6, this mount ensures durability in outdoor settings by enhancing mechanical strength, heat and wear resistance. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees reliable performance in a wide range of conditions. Each package contains 500 mounts, providing ample supply for your organization's needs. UL94 HB1 rated for flammability, this product meets high safety standards. Perfect for wire and cable management, it's an essential component for maintaining organization and efficiency in any setting. Rest assured, it's also RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your setup with our premium Cable Tie Mount today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ACC62-A-D | Adhesive backed cord clip, .62" (15.8mm) bundle, natural, bulk package. | ![]() |
| Panduit TMSTHS16-D0 | The cable tie mount in black is installed onto a 0.63" (16.0mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 500. | ![]() |


