| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UGB2/0-414-18 |
| Color: | Silver |
| Overall Width: | 15.7 mm, .62 in |
| Overall Height: | 12.2 mm, .48 in |
| Overall Length: | 11.64 in, 295.7 mm |
| Material: | Copper |
| Number of Ports: | 18 |
| Finish: | Tin Plated |
| Product: | Universal Grounding Bars |
| Product Type: | Universal Grounding Bar |
| SKU: | PANUGB2/0-414-18 |
UGB2/0-414-18
| Heilind Number: | PANUGB2/0-414-18 |
| Manufacturer: | Panduit |
| Manufacturer Number: | UGB2/0-414-18 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal ground bar accepts #14 “ #4 AWG wire in 18 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 11.64" (295.7mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height.
More >>Specifications
Detailed Description
Enhance your grounding system with our Universal Ground Bar, designed to accommodate #14 - #4 AWG wire in 18 ports. Featuring a durable copper construction, this bar allows for the connection of up to a 2/0 AWG main equipment grounding conductor using compression or mechanical connectors. With a sleek silver finish and compact dimensions of 11.64" in length, 0.62" in width, and 0.48" in height, it seamlessly integrates into various setups. RoHS compliant and finished with tin plating, rest assured of its quality and reliability. Perfect for power connectors and busbar applications, this Universal Grounding Bar is a must-have for efficient grounding solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLMAR2/0-14-Q | Tin-plated copper mechanical lug with anti-rotational feature, #14 AWG “ 2/0 AWG. | ![]() |
| Panduit CWD3LG6 | PanelMaxž corner wiring duct, 4.40W x 3.57 H, .2 (5.0mm) slot width, light gray. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2018 | 2018-02-20 - Panduit will be changing the design of our hardware for all UGB series parts. The screw head will be reverting back to the original hex head design (hex and slotted) from the current Filister head (round and slotted). This improvement will make installations easier and faster for our customers. We hope to meet all customer expectations during this transition, and we urge you to contact product management with any comments or questions you may have. | Download | |||


