212099-01

NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SVT, 60C, 72 inches

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Qualtek Electronics
Manufacturer Part Number:Qualtek Electronics 212099-01
SKU:QTK212099-01
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: