| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4513-440-SS |
| SKU: | RAF4513-440-SS |
4513-440-SS
| Heilind Number: | RAF4513-440-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4513-440-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
STANDOFF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 8602 | HOLE PLUG | ![]() |
| RAF Electronics 8325-6000 | 7100088240 UU004887368 8325-6000 DELTA 25 F O (ROHS C | ![]() |
| RAF Electronics 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| RAF Electronics 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| RAF Electronics 43650-0320 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |


