| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4546-632-SS |
| SKU: | RAF4546-632-SS |
4546-632-SS
| Heilind Number: | RAF4546-632-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 4546-632-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
STNLSS-HEX M/F STNDO
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 5050865-5 | SOCKET,MIN-SPR SN-AU SER-4 | ![]() |
| RAF Electronics HHC1/2-13X2-1/2-TAP-SS | Hex Head Cap Screw | ![]() |
| RAF Electronics HXN1/2-13-FIN-SS | Hex Nut | ![]() |
| RAF Electronics HXNM4-ACORN-SS | Hex Nut | ![]() |
| RAF Electronics KEP1/4-20-SS | Kep Nut | ![]() |
| RAF Electronics 39-29-6048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| RAF Electronics 43045-0612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| RAF Electronics 43045-0812 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| RAF Electronics 43045-2402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| RAF Electronics 43650-0412 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| | RAF Electronics PHS1/4-20X1-PH-SS | Pan Head Machine Screw | ![]() |
| | RAF Electronics PHS440X1/4-PH-SS | Pan Head Machine Screw | ![]() |
| RAF Electronics 4534-832-SS | STNLSS-HEX M/F STDFF | ![]() |
| RAF Electronics SHCM6X20-SS | Socket Head Cap Screw | ![]() |
| RAF Electronics SLW1/4-HICOLLAR-SS | Split Lock Washer | ![]() |
| RAF Electronics 62-70-11 | Compression Latch, Lift & Turn, Small Size, Zinc Alloy , Chrome Plated, Polished | ![]() |
| RAF Electronics 96-10-500-50 | Lift-Off Hinge In-line Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
| RAF Electronics E3-56-62 | Vise Action®; Compression Latch, Small Size, Hex Recess, Stainless Steel, Electropolished, | ![]() |


