| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 8136-832-A |
| SKU: | RAF8136-832-A |
8136-832-A
| Heilind Number: | RAF8136-832-A |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 8136-832-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
HANDLE 1/4x4x2 8-32 AL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics M8438 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| RAF Electronics PRT4S-M | Pan-Ty® releasable tie,, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| RAF Electronics 8582-2528-A | HANDLE HINGE .25x4.0x2.0 | ![]() |
| RAF Electronics F2-10-625-15 | Rod Assembly, 2, 625 mm | ![]() |
| RAF Electronics F2-20-11 | Multi-Point Latch, Key Locking, Surface Mount, Black | ![]() |
| RAF Electronics F6-941-5 | Removable Hinge, 5, Stainless Steel, | ![]() |
| RAF Electronics P2-43-1 | Flush Pull, 1.8 - 2.1mm (.070 - .085 in) Door thickness, Snap-In, UL94-V0, ABS Plastic, Black | ![]() |
| RAF Electronics P2-51 | Flush Pull, 1.0 - 1.4mm (.040 - .055 in) Door thickness, Snap-In, UL94-HB, ABS Plastic, Black | ![]() |


