| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31007104 |
| SKU: | RIA31007104 |
31007104
| Heilind Number: | RIA31007104 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31007104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect RJE721886411 | 8P8C, RA, CAT5E, SHIELD, RECES | ![]() |
| METZ Connect 31017104 | Pin Header, Vertical, THR, PCB, 5mm Pitch, 4 Position | ![]() |


