| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31020106 |
| SKU: | RIA31020106 |
31020106
| Heilind Number: | RIA31020106 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31020106 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Shrouded Header, Vertical, PCB, 5mm Pitch, 6 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 31020103 | Shrouded Header, Vertical, PCB, 5mm Pitch, 3 Position | ![]() |
| METZ Connect 31020104 | Shrouded Header, Vertical, PCB, 5mm Pitch, 4 Position | ![]() |
| METZ Connect 31049103 | Screw Type Terminal Block, Plug, 5mm Pitch, 3 Position | ![]() |
| METZ Connect 31049104 | Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position | ![]() |
| METZ Connect 31049106 | Screw Type Terminal Block, Plug, 5mm Pitch, 6 Position | ![]() |
| METZ Connect 31169106 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 6 Position | ![]() |


