| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31041104 |
| SKU: | RIA31041104 |
31041104
| Heilind Number: | RIA31041104 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31041104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Vertical, Shrouded, PCB, 5mm Pitch, 4 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 0679L9100-05 | 2410 SMT Fuse, Quick Acting, 10A | ![]() |
| METZ Connect 67997-410HLF | B/S II DR | ![]() |
| METZ Connect 3549 | PC MINI AUTO FUSE CLIP | ![]() |
| METZ Connect 8890 | NYLON PCB SUPPORT | ![]() |
| METZ Connect 31107104 | Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position | ![]() |


