| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31169105 |
| SKU: | RIA31169105 |
31169105
| Heilind Number: | RIA31169105 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31169105 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 5 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 31182102 | Pin Header, Right Angle, Shrouded, PCB, 3.5mm Pitch, 2 Position | ![]() |


