| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect ASP0250304 |
| SKU: | RIAASP0250304 |
ASP0250304
| Heilind Number: | RIAASP0250304 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | ASP0250304 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Spring Clamp Terminal Block, Plug, 5mm Pitch, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 31017103 | Pin Header, Vertical, THR, PCB, 5mm Pitch, 3 Position | ![]() |


