ASP0430222

Spring Clamp Terminal Block, Plug, 3.5mm Pitch, 2 Position

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:METZ Connect
Manufacturer Part Number:METZ Connect ASP0430222
SKU: RIAASP0430222
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: