| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CFCC-3-05A-RT |
| Color: | White |
| Mount Type: | Adhesive |
| Material: | Noryl |
| Base Length: | .56 in |
| Inside Height: | .18 in |
| SKU: | RICCFCC-3-05A-RT |
CFCC-3-05A-RT
| Heilind Number: | RICCFCC-3-05A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CFCC-3-05A-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Flat Clamp in White, designed for adhesive mounting. With a 1-inch length, it provides ample support for organizing wires efficiently. Crafted from durable Noryl material, it ensures long-lasting performance. The .56-inch base length and .18-inch inside height offer a secure grip while maintaining a low profile. Compliant with RoHS standards, this clamp is environmentally friendly. Ideal for managing cables in various settings, it belongs to the Wire & Cable Management Products category, specifically Cable Clips, Clamps & Supports. Streamline your cable organization with this reliable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| Essentra | Richco HHC5/16-18X3-SS | Hex Head Cap Screw | ![]() |
| Essentra | Richco HXN1/4-20-FIN-SS | Hex Nut | ![]() |
| Essentra | Richco HXN632-STL-ZI | Hex Nut | ![]() |
| Essentra | Richco HXN832-SERFLG-SS | lock nuts | ![]() |
| | Essentra | Richco PHS1224X5/8-PH-STL-BO | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHS440X1-1/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM4X12-PH-SS | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM4X12-PH-STL-ZB | Pan Head Machine Screw | ![]() |
| Essentra | Richco SEM440X1/4-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEM440X3/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEM632X3/8-PHS-PH-SQCN-ZI | Sems Machine Screw | ![]() |
| Essentra | Richco SEMM3X12-PHS-PH-ELW-ZI | Sems Machine Screw | ![]() |
| Essentra | Richco SEMM3X6-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco THS1/4-20X3/8-PH-SS | Truss Head Machine Screw | ![]() |


