DF-137-031

Heilind Number:RICDF-137-031
Manufacturer:Essentra | Richco
Manufacturer Number:DF-137-031
ECAD Model:
3D Model

Description:

Drive Fstnr,White,.039 in-.216 in Hold, Drive Fastener, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DF-137-031
Color:Natural
Material:Acetal
Rivet Type:Drive
Head Diameter:11 mm
Head Height:2.9 mm
Compatible Hole Diameter:4.7 mm
Maximum Panel Thickness:5.5 mm
SKU:RICDF-137-031
Anchor Length:15.0 mm
Maximum Operating Temperature:100 °C
Minimum Compatible Panel Thickness:1.0 mm
Minimum Operating Temperature:-50 °C
Nose Shape:Truss
Rivet Fitting Style:Push-In
Series:DF
Material Flammability Standard:UL94 HB
Thread Standard:Metric

Detailed Description

Secure your assemblies with ease using this Drive Fastener in a sleek white finish. Designed to accommodate hole sizes ranging from .039 inches to .216 inches, it offers versatile application. Crafted from durable Acetal material, it ensures reliable performance. The push-in rivet type makes installation hassle-free, while the 11mm head diameter and 2.9mm head height provide a secure hold. With RoHS compliance, it meets environmental standards. Perfect for a variety of projects, this fastener is a must-have for any toolkit.