FTH-13S-01-M

Heilind Number:RICFTH-13S-01-M
Manufacturer:Essentra | Richco
Manufacturer Number:FTH-13S-01-M
ECAD Model:
3D Model

Description:

Cbl Tie Hldr,Screw Mnt,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FTH-13S-01-M
Color:Natural
Mount Type:Screw-In
Overall Width:.38 in
Overall Height:.28 in
Overall Length:6 in
Outside Diameter:.32 in
Material:Nylon 6.6
Hole Diameter:.17 in
Length:.6 in
Flammability Rating:UL94 V-2
SKU:RICFTH-13S-01-M
Compatible Screw Sizes:#8
Maximum Compatible Cable Tie Width:5.3 mm
Minimum Compatible Cable Tie Width:.098 in
Material:Nylon
Style:2
UL/CSA Description:UL E71558

Detailed Description

Organize your cables with ease using our Cable Tie Holder, designed for efficient screw-in mounting. Made from durable Nylon 6.6 material in a natural color, this holder ensures secure fastening. With an overall width of .38 inches, height of .28 inches, and length of .6 inches, it provides ample space for cable management. The hole diameter of .17 inches accommodates various cable sizes, while the UL94 V-2 flammability rating guarantees safety. RoHS compliant, this holder is environmentally friendly, making it a reliable choice for your wire and cable organization needs.