| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-18-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1.125 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-18-01 |
LCBS-18-01
| Heilind Number: | RICLCBS-18-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-18-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our innovative CB Spt Dual Lock in a sleek natural finish. Crafted from durable Nylon 6.6, this essential component ensures secure mounting with its Locking Bayonet and Locking Arrowhead features. With a spacer length of 1-1/8 inches, it offers reliable support for your electronics. Compatible with hole diameters ranging from .157 to .187 inches, it caters to various assembly needs. Achieve effortless installation on panels up to .078 inches thick, guaranteeing a perfect fit every time. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your electronic projects with the ultimate in stability and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco MDLSP1-06M-01 | CB Spt,Dual Lck,Natural,6MM Spc, CB Support, Dual Lock, Natural | ![]() |


