Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco MWSEA2-1-4-19 |
Color: | Natural |
Mount Type: | Push-In |
Overall Width: | 47 in |
Overall Length: | .51 in |
Material: | Nylon 6.6 |
Base Height: | .51 in |
Inside Width: | .36 in |
Inside Height: | .3 in |
Length: | .51 in |
Saddle Type: | Rectangular, Micro |
SKU: | RICMWSEA2-1-4-19 |
Anchor Length: | 3.1 mm |
Compatible Hole Diameter: | .138 in |
Depth: | .16 in |
Maximum Compatible Panel Thickness: | .093 in |
Maximum Panel Thickness: | .093 in |
Material: | Nylon |
Style: | 1 |
Material Flammability Standard: | UL94 V-0 |
UL/CSA Description: | UL E71558 |
MWSEA2-1-4-19
Heilind Number: | RICMWSEA2-1-4-19 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | MWSEA2-1-4-19 |
ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our natural-colored Push-In Cable Clip. Made of durable Nylon 6.6 material, this Micro Rectangular clip offers reliable support for cables, measuring an overall width of .47 inches and a length of .51 inches. With a convenient push-in mount type, installation is a breeze. The clip's base height of .51 inches and inside dimensions of .36 inches in width and .3 inches in height cater to various cable sizes, ensuring a secure fit. Designed for easy application and ROHS compliance, it's a must-have for efficient wire and cable management in any setting.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco HG-11 | Grommet,Hole,Flex,Black,.75 in Hole | ![]() |
![]() | Essentra | Richco HG-14 | Grommet,Hole,Flex,Black,1 in Hole | ![]() |
![]() | Essentra | Richco HG-4 | Grommet,Hole,Flex,Black,.37 in Hole | ![]() |
![]() | Essentra | Richco HG-8 | Grommet,Hole,Flex,Black,.66 in Hole | ![]() |
![]() | Essentra | Richco WIT-30RAR1-2 | Cbl Tie,Lck,Rel Arrw,Nat,4.75 in,30Lb | ![]() |
![]() | Essentra | Richco WS-SE-A-1-19 | Wire Sdl,Side Ent,Arrow Mnt,Natural, Wire Sdl, Side Entry, Natural | ![]() |