| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RWS-10-01 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Material: | Nylon 6.6 |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICRWS-10-01 |
RWS-10-01
| Heilind Number: | RICRWS-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RWS-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Wire Saddle. Designed for round cables, this self-mounting accessory is made of durable Nylon 6.6 material, ensuring reliable performance. With a natural color and a flammability rating of UL94 V-2, it meets safety standards while providing a secure hold for cables up to 5/8 inches in size. Operating efficiently in temperatures ranging from -40°F to 185°F, this Wire Saddle is a versatile solution for your cable management needs, guaranteeing both functionality and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco AKKL-5775A-RT | Clamp,Adj,Adh Mnt,Nat,.578 in-.750 in, Clamp, Adj, Adh Mount, Natural | ![]() |
| Essentra | Richco KLB-750A-RT | Curly Lock,Adh Mnt,Nat,.70-.80 in Hld | ![]() |


