| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SP1-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICSP1-3-01 |
SP1-3-01
| Heilind Number: | RICSP1-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SP1-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic assemblies with this Spacer Lock. Crafted from durable Nylon 6.6 in a natural hue, this essential component features a locking mechanism with two prongs for a reliable hold. With a precise spacer length of .187 inches, it accommodates panels up to .062 inches thick, ensuring a snug fit. Designed for ease of installation, it is compatible with holes measuring .157 inches in diameter. Rest assured that this product is RoHS compliant, meeting strict environmental standards. A must-have in any PCB and electronics setup, this Spacer Lock guarantees optimal performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco T77S1D3-12 | T77S1D3-12 | ![]() |
| Essentra | Richco 205089-1 | HD 20 PIN CONTACT | ![]() |
| Essentra | Richco 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Essentra | Richco 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| Essentra | Richco 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| Essentra | Richco 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Essentra | Richco 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| Essentra | Richco 02-09-5142 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Essentra | Richco 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Essentra | Richco PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco 231-303/107-000 | FEMALE CONNECTOR | ![]() |
| Essentra | Richco 232-633 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |


