| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-4050B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .315 in |
| Head Height: | .071 in |
| Maximum Panel Thickness: | .138 in |
| Maximum Hole Diameter: | .165 in |
| Minimum Hole Diameter: | .161 in |
| SKU: | RICSR-4050B |
SR-4050B
| Heilind Number: | RICSR-4050B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-4050B |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Snap Rivet in sleek black nylon 6, offering a snug fit for holes ranging from .161 to .165 inches. With a convenient snap-on design, this rivet requires minimal effort for installation and ensures a secure hold with a panel thickness of up to .138 inches. Meeting RoHS compliance, it's a reliable choice for various applications in fastening and assembly. Its .315-inch head diameter and .071-inch height provide a finished look while offering functional versatility. Upgrade your fastening solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| Essentra | Richco 1289 | .250 X .032 PC TRM TAB | ![]() |
| Essentra | Richco 2210 | ALUM HEX STANDOFF | ![]() |
| Essentra | Richco 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| Essentra | Richco SR-3035B | Snap Rivet,Black,.039 in-.079 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SR-3055B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SR-6080B | Snap Rivet,Black,.138 in-.217 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco SRLCBS-6-01 | CB Spt,Rivet Mnt,Natural,3/8 in Spc | ![]() |


