EL7357-000

Heilind Number:RYCEL7357-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7357-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HT-CT-50M-1/4-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7357-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.134 - .236 in, 3.4 - 6 mm
Tubing Type:Continuous
Part Aliases:HT-CT-50M-1/4-OUT-9
SKU:RYCEL7357-000

Detailed Description

Enhance your cable management with our HT-CT-50M-1/4-OUT-9 Printable Shrink Tubing. Designed for efficiency and durability, this white tubing offers a 2:1 shrink ratio, ensuring a snug fit for cables with a diameter between .134 and .236 inches. With an operating temperature range of -55 to 225°C (-67 to 437°F), it guarantees reliable performance even in extreme conditions. RoHS compliant and featuring continuous shrink technology, it's an essential tool for organizing wires and cables with ease. Upgrade your labeling and identification process today with this versatile and high-quality shrink tubing.