| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL8207-000 |
| Color: | Yellow |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Compatible Cable Diameter: | .187 - .299 in, 4.75 - 7.6 mm |
| Tubing Type: | Continuous |
| Part Aliases: | HX-CT-50M-9.5-OUT-4 |
| SKU: | RYCEL8207-000 |
EL8207-000
| Heilind Number: | RYCEL8207-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL8207-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our HX-CT-50M-9.5-OUT-4 Printable Shrink Tubing. Featuring a vibrant yellow hue and a 2:1 shrink ratio, this tubing ensures a snug fit while adding color-coded visibility to your cables. With an operating temperature range of -40 to 105 °C (-40 to 221 °F) and compatibility with cable diameters ranging from .187 to .299 inches (4.75 to 7.6 mm), it offers versatile use in various applications. RoHS compliant and designed for continuous labeling, it's an essential component for efficient cable management.

