| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem X2-12.0-0-FSP-SM |
| Color: | Black |
| Material: | ZEROHAL Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .236 in, 6 mm |
| Expanded Diameter: | 12.4 mm, .488 in |
| SKU: | RYCEM7493-000 |
X2-12.0-0-FSP-SM
| Heilind Number: | RYCEM7493-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | X2-12.0-0-FSP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance and protect your HVAC systems with our top-quality Heat Shrink Tubing. Made from durable ZEROHAL Polyolefin in sleek black, this tubing offers a 2:1 shrink ratio, ensuring a snug fit every time. With a shrink temperature of 70°C and an operating range of -30 to 125°C, it's ideal for a variety of applications. Easily install and secure with a recovered diameter of 6mm and expanded diameter of 12.4mm. RoHS compliant and designed for optimum performance, this tubing is a must-have for any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity | Raychem 350536-1 | Cut Strip - UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity | Raychem 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity | Raychem X2-10.0-0-FSP-SM | X2-10.0-0-FSP-SM | ![]() |


