| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWHF-4.5/1.5-0-STK |
| SKU: | RYCER34182001 |
DWHF-4.5/1.5-0-STK
| Heilind Number: | RYCER34182001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWHF-4.5/1.5-0-STK |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Dual Wall Tubing, Shrinks To .059 in [1.5 mm], Irradiated Modified Polyolefin, 4.5 mm [.177 in] Inner Diameter, RAYCHEM DWHF
More >>Specifications
Detailed Description
Enhance your cable insulation and protection with this high-quality black dual wall tubing. With a 3:1 shrink ratio, it efficiently conforms to various cable sizes, shrinking down to just .059 inches in diameter. Made of irradiated modified polyolefin, it offers durable and reliable performance. The 4.5mm inner diameter provides ample space for cable encapsulation. Designed for use with RAYCHEM DWHF products, it ensures compatibility and seamless integration. Rest assured, this tubing is RoHS compliant, meeting international standards for environmental safety. Upgrade your cable management setup with this essential accessory.