| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.3-B8-0-75MM |
| Color: | Black |
| Overall Length: | 2.953 in, 75 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .095 in, 2.41 mm |
| Expanded Diameter: | 10.85 mm, .427 in |
| Part Aliases: | 121397P015 |
| SKU: | RYCES2000-NO.3-B8-0-75MM |
ES2000-NO.3-B8-0-75MM
| Heilind Number: | RYCES2000-NO.3-B8-0-75MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.3-B8-0-75MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our ES2000-NO.3-B8-0-75MM heat shrink tubing. Designed for durability and efficiency, this black tubing is crafted from irradiated modified polyolefin, offering a reliable solution for insulation and protection. With a 4:1 shrink ratio and a shrink temperature of 110°C, it ensures a secure fit, while its operating temperature range of -40 to 130°C guarantees optimal performance in various environments. Its overall length of 75mm and recovered diameter of 2.41mm make it suitable for a range of applications. RoHS compliant and meticulously crafted, this tubing is a must-have for professionals seeking high-quality abrasion protection for their projects. Explore our Wire & Cable Management Products category to discover more essential solutions like this heat shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 184115-1 | 12 POS. PLUG ASSY | ![]() |
| TE Connectivity | Raychem 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| TE Connectivity | Raychem 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity | Raychem 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity | Raychem 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity | Raychem 2822357-1 | 070 CAVITY PLUG | ![]() |
| TE Connectivity | Raychem 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity | Raychem T4111001051-000 | M12 MALE STRAIGHT A CODE 5P P G7 GOLD | ![]() |
| TE Connectivity | Raychem ES2000-NO.2-B9-0-75MM | ES2000-NO.2-B9-0-75MM | ![]() |
| TE Connectivity | Raychem ES2000-NO.4-B7-0-75MM | ES2000-NO.4-B7-0-75MM | ![]() |
| TE Connectivity | Raychem NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2018 | P-18-015354 - Manufacturing Location Change. Following Part Numbers will be transferred from our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||


