| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWP-125-1/8-0-STK |
| SKU: | RYCNB14882001 |
DWP-125-1/8-0-STK
| Heilind Number: | RYCNB14882001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWP-125-1/8-0-STK |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our NB14882001, a cutting-edge product that combines innovation with eco-conscious design. This sleek and efficient device is not only a must-have for tech enthusiasts but also meets stringent RoHS compliance standards, ensuring that it's environmentally friendly. Dive into a world of seamless performance and sustainability with this exceptional offering.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1217096-2 | PL 187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity | Raychem 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity | Raychem 175019-1 | PL EX MKII 187 REC 22-16AWG PTBR | ![]() |
| TE Connectivity | Raychem 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| TE Connectivity | Raychem 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity | Raychem 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity | Raychem 521766-1 | 250 HSG. PL MKIII REC. 10mm 2P NAT | ![]() |
| TE Connectivity | Raychem 62852-1 | FASTON 110 RECEPTACLE 18-14 AWG PTPBR | ![]() |
| TE Connectivity | Raychem ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
| TE Connectivity | Raychem DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| TE Connectivity | Raychem DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | PCN-22-159110 - Aligning Product drawing revisions. we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days up to which part with old labels can be shipped) | Download | |||
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/13/2020 | P-20-018897- Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||


