| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-18-12/2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .069 - .164 in, 1.75 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 0561490001 |
| SKU: | RYCRPS-18-12/2.0-9 |
RPS-18-12/2.0-9
| Heilind Number: | RYCRPS-18-12/2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-18-12/2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and labeling with our RPS-18-12/2.0-9 White Shrink Tubing. With a shrink ratio of 3:1, it securely fits cables ranging from 1.75 to 4.06 mm in diameter. This ladder-style tubing is designed for easy installation and durable performance, even in challenging environments with a wide operating temperature range of -30 to 105°C (-22 to 221°F). RoHS compliant, it ensures safety and compliance with environmental regulations. Perfect for wire and cable marking, this tubing is a reliable solution for efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity | Raychem 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity | Raychem 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity | Raychem 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity | Raychem 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity | Raychem 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity | Raychem 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |


