Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD01Y-4 |
Color: | Yellow |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Legend: | 4 |
Marker Cut: | Straight |
Part Aliases: | 9-1768040-6 |
SKU: | RYCSTD01Y-4 |
series: | Agastat 7000 |
Marker Size: | STD 01 |
Marker Style: | Snap-On |
Primary Product Color: | Yellow |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 1 - 1.4 mm / .04 - .055 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | 4 |
STD01Y-4
Heilind Number: | RYCSTD01Y-4 |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | STD01Y-4 |
ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD01Y-4 Snap-On Marker in vibrant yellow. Crafted from durable Polyoxymethylene, this marker ensures long-lasting performance in various environments. Featuring the number "4" in bold black legend, it offers clear identification for efficient cable management. With a straight marker cut, it easily attaches to cables with a diameter ranging from .04 to .055 inches (1 to 1.4 mm). Compliant with RoHS standards, it is a reliable and eco-friendly choice for labeling tasks. Part of the Agastat 7000 series, it guarantees compatibility and consistency in your labeling system. Ideal for a wide range of applications, from industrial settings to home offices, this marker is a must-have for any organization looking to streamline its cable identification process.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity | Raychem 165034 | PIDG RING 12-10 1/4 | ![]() |
![]() | TE Connectivity | Raychem 9-160583-2 | 250 PIDG FASTON REC | ![]() |