Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD01Y-5 |
Color: | Yellow |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Legend: | 5 |
Marker Cut: | Straight |
Part Aliases: | 9-1768040-7 |
SKU: | RYCSTD01Y-5 |
series: | Agastat 7000 |
Marker Size: | STD 01 |
Marker Style: | Snap-On |
Primary Product Color: | Yellow |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 1 - 1.4 mm / .04 - .055 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | 5 |
STD01Y-5
Heilind Number: | RYCSTD01Y-5 |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | STD01Y-5 |
ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD01Y-5 Snap-On marker, designed for efficient labeling in industrial settings. Featuring a vibrant yellow color and a durable Polyoxymethylene construction, this marker ensures long-lasting visibility and performance. The straight cut design allows for easy application on cables with a diameter ranging from .04 to .055 inches (1-1.4 mm). With a sleek black legend displaying the number 5, it offers clear and professional labeling. RoHS compliance guarantees environmental responsibility. Perfect for use in the Agastat 7000 series, it is a reliable solution for organizing wire and cable systems. Upgrade your labeling process with this high-quality marker, a must-have in any toolkit for efficient cable management.