STD12W-PLUS
STD12W-PLUS
Part Aliases: 9-1768044-6
Enhance cable organization with the STD12W-PLUS marker, designed for streamlined identification in white Polyoxymethylene. Featuring a black "+", it effortlessly denotes connections in the Agastat 7000 series. The straight-cut design ensures easy application, while compatibility with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm) offers versatility. ROHS compliant, this Snap-On marker guarantees both performance and environmental responsibility. Perfect for label and identification needs, it's a must-have for efficient wire and cable management.
Details
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD12W-PLUS |
Color: | White |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Legend: | + |
Marker Cut: | Straight |
Part Aliases: | 9-1768044-6 |
SKU: | RYCSTD12W-PLUS |
series: | Agastat 7000 |
Marker Size: | STD 12 |
Marker Style: | Snap-On |
Primary Product Color: | White |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 4.5 - 6 mm / .177 - .236 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | + |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |