ZHD-SCE-12.7-50-S1-4

Heilind Number:RYCZHD-SCE-12.7-50-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ZHD-SCE-12.7-50-S1-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

ZHD-SCE-12.7-50-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-12.7-50-S1-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.275 - .425 in, 6.99 - 10.79 mm
Tubing Type:Ladder
Part Aliases:EC9841-000
SKU:RYCZHD-SCE-12.7-50-S1-4

Detailed Description

Enhance cable organization and identification with our ZHD-SCE-12.7-50-S1-4 Ladder Shrink Tubing in vibrant Yellow. This durable tubing, with a 2:1 shrink ratio, offers a secure fit for cables with a diameter ranging from .275 to .425 inches. Operating smoothly in temperatures spanning from -55 to 125°C (-67 to 257°F), it ensures reliable performance in various environments. RoHS compliant and featuring the part alias EC9841-000, this tubing is a versatile solution for labeling and marking wire and cable systems. Elevate your cable management with this essential product from our Label & Identification range.