ZHD-SCE-19.0-50-9

Heilind Number:RYCZHD-SCE-19.0-50-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ZHD-SCE-19.0-50-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

ZHD-SCE-19.0-50-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-19.0-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:10.16 - 16.25 mm, .4 - .64 in
Tubing Type:Ladder
Part Aliases:EC9886-000
SKU:RYCZHD-SCE-19.0-50-9

Detailed Description

Enhance cable organization and identification with our ZHD-SCE-19.0-50-9 white shrink tubing. Ideal for various applications, this ladder-style tubing offers a 2:1 shrink ratio, ensuring a secure fit around cables with diameters ranging from .4 to .64 inches. Operating smoothly in temperatures spanning from -55 to 125°C (-67 to 257°F), it guarantees reliability in diverse environments. With RoHS compliance, it meets strict environmental standards. Also known by its part alias EC9886-000, it's a versatile solution for product labeling, wire marking, and cable sleeving. Elevate your labeling and identification tasks with this dependable shrink tubing.