AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau SMS3R-3
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Crimp
Overall Height:,598 ;15,2
Overall Length:25,0 ;,984
SKU:SOISMS3R-3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: